Panasonic 6SVQP220M

Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 810mA 1000h 125C T/R
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SVQP220M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages16 years ago

Upverter

Panasonic

Farnell

element14 APAC

Inventory History

3 month trend:
+698%

CAD Models

Download Panasonic 6SVQP220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Panasonic6SVP220MX
Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105°C T/R
PanasonicEEE-HA0J221WP
Panasonic EEEHA0J221WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-0JA221WP
Panasonic EEE0JA221WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC Capacitor 220UF, 6; 6.3V, 20%, SMD; AE Case:Radial Can
United Chemi-ConEMVY6R3ADA221MF55G
Cap Aluminum Lytic 220uF 6.3V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 91mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 6SVQP220M provided by its distributors.

Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 810mA 1000h 125C T/R
Polymer Aluminium Electrolytic Capacitor, 220 uF, 6.3 V, Radial Can - SMD, 0.035 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, 3533
Panasonic 6SVQP220M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SVQP SERIES 6.3V 220uF 8X7mm 125'C SMD ALUMINUM POLYMER CAPACITOR
220μF 6.3V ±20% 35mΩ 1000h@125°C 40.5mA@120Hz 810mA@100kHz SMD 8x6.9mm 8.3mm × 8.3mm × 7mm
CAP, 220µF, 6.3V, 20%; Capacitance: 220µF; Voltage Rating: 6.3V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVQP Series; ESR: 0.035ohm; Lifetime @ Temperature: 1000 hours @ 125°C; Operating Temperature Min: -55°

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America