Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4SVP150MX

Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 5.9mm) SMD 0.04 Ohm 1810mA 2000h 105C T/R
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SVP150MX.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Panasonic

JRH Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
-1.03%

CAD Models

Download Panasonic 4SVP150MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.607
$ 0.589
Stock
10,475
28,546
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
22 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
90.5 mA
128.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic4SVPC150M
Cap Aluminum Polymer 150uF 4VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105C T/R
Panasonic4SVPC150MY
Cap Aluminum Polymer 150uF 4VDC 20%( 5 X 5.9mm) SMD 0.023 Ohm 2240mA 2000h 105C T/R
Panasonic4SVPC150MV
Polymer Aluminium Electrolytic Capacitor, 150 uF, 4 V, Radial Can - SMD, 0.02 ohm
KYOCERA AVXUCD1A151MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 150muF ±20% 0.248Dia 6.30mm
Wurth Elektronik865080143008
WCAP-ASLI Aluminum Electrolytic Capacitors
Wurth Elektronik865080243008
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626

Descriptions

Descriptions of Panasonic 4SVP150MX provided by its distributors.

Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 5.9mm) SMD 0.04 Ohm 1810mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 150 uF, 4 V, Radial Can - SMD, 0.04 ohm
150µF 4V Aluminum Polymer Capacitor Radial, Can - SMD 40mOhm 2000 Hrs @ 105°
Cap Aluminum 150uF 4V 20% (6.3 X 5.9mm) Cylindrical 1810mA 2000hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 2926
Panasonic 4SVP150MX - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,150UF,40MOHM,6.3X6MM, T&R
CAP, 150µF, 4V, 20%, RADIAL; Capacitance: 150µF; Voltage Rating: 4V; AE Capacitor Case: Radial Can - SMD; Product Range: -; ESR: 0.04ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating T
CAPACITOR, 150UF 4V CAPACITOR, 150UF 4V; CAPACITANCE:150UF; VOLTAGE RATING, DC:4V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:SVP; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); TOLERANCE, :20%; TOLERANCE, ;ROHS COMPLIANT: YES

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America