Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4SVPC150MV

Polymer Aluminium Electrolytic Capacitor, 150 uF, 4 V, Radial Can - SMD, 0.02 ohm
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SVPC150MV.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago

Upverter

Panasonic

element14 APAC

Farnell

Inventory History

3 month trend:
-63.53%

CAD Models

Download Panasonic 4SVPC150MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.611
Stock
7,600
26,455
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
26 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
136.5 mA
98.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic16SVPC150M
Cap Aluminum 150uF 16V 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000 hr 105C T/R
Panasonic6SVPE150M
Polymer Aluminium Electrolytic Capacitor, 150 uF, 6.3 V, Radial Can - SMD, 0.012 ohm
Panasonic4SVP150MX
Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 5.9mm) SMD 0.04 Ohm 1810mA 2000h 105C T/R
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.7mm) SMD 0.02 Ohm 4320mA 2000h 105C Automotive T/R
KYOCERA AVXUCD1A151MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 150muF ±20% 0.248Dia 6.30mm
Wurth Elektronik865080143008
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic 4SVPC150MV provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 150 uF, 4 V, Radial Can - SMD, 0.02 ohm
Panasonic 4SVPC150MV - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,150UF,20MOHM,5X6MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2121
CAP, 150µF, 4V, 20%, RADIAL; Capacitance: 150µF; Voltage Rating: 4V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPC Series; ESR: 0.02ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America