Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4SVPS150M

Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 2570mA 5000h 105C T/R
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SVPS150M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages19 years ago

Panasonic

Farnell

Newark

Panasonic SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 4SVPS150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.589
$ 0.607
Stock
50,447
44,005
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
40 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
128.5 mA
90.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXPCS0G151MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR 150UF 4V DC POLYMER, CS SERIES 5000H 5(DIA.)X6MM
Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 6mm) SMD 0.022 Ohm 2800mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
United Chemi-ConAPXE4R0ARA151ME61G
Cap Aluminum Polymer 150uF 4V 20% (5 X 5.8mm) SMD 0.022 Ohm 2610mA 2000h 105°C T/R
United Chemi-ConAPXA4R0ARA151MF60G
Cap Aluminum Polymer 150uF 4V 20% (6.3 X 5.7mm) SMD 0.026 Ohm 2450mA 2000h 105°C T/R
United Chemi-ConAPXC4R0ARA151ME60G
Cap Aluminum Polymer 150uF 4V 20% (5 X 5.7mm) SMD 0.03 Ohm 2000mA 1000h 105°C T/R

Descriptions

Descriptions of Panasonic 4SVPS150M provided by its distributors.

Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 2570mA 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 150 uF, 4 V, Radial Can - SMD, 0.022 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 2926
Panasonic 4SVPS150M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
150μF 4V ±20% 22mΩ 5000h@ 105°C 128.5mA@ 120Hz,2.57A@ 100kHz SMD SMD mount 6.6mm*6.6mm*6mm
CAP, 150µF, 4V, 20%; Capacitance: 150µF; Voltage Rating: 4V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPS Series; ESR: 0.022ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; O

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America