What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon RL80G561MDN1KX

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 2000h 105C T/R
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RL80G561MDN1KX.

Newark

Datasheet3 pages5 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon RL80G561MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.394
$ 0.394
Stock
2,649
27,517
27,517
Authorized Distributors
5
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
7 mΩ
7 mΩ
Life (Hours)
2000 hours
15000 hours
15000 hours
Ripple Current
6.1 A
6.1 A
6.1 A
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConAPSC4R0ELL561MH08S
Cap Aluminum Lytic 560uF 4V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
NichiconPLF0G561MDO1
Polymer Aluminum Radial Capacitors 4.0V 560uF 105 C Radial Leaded Poly
NichiconRR50G561MDN1
R5 Series 4 V 560 uF 8 x 11.5 mm LS=3.5 mm Aluminum Polymer Capacitor
United Chemi-ConAPSA4R0ELL561MHB5S
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 15000h 105C Bulk
United Chemi-ConAPSE4R0ELL561MF08S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Nichicon RL80G561MDN1KX provided by its distributors.

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAPACITOR ALUM ELEC, 560UF, 4V, 20%, RADIAL; Product Range: NICHICON - L8 Series; Capacitance: 560µF; Capacitance Tolerance: ± 20%; Voltage Rating: 4V; Diameter: 8mm; ESR: 0.006ohm; Height: 8mm; Capacitor Term
Capacitor Alum Elec, 560Uf, 4V, 20%, Radial; Capacitance:560Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polymer; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:8Mm; Esr:0.006Ohm; Series:L8Rohs Compliant: Yes |Nichicon RL80G561MDN1KX

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL