Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PLF0G561MCO6

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 9mm) Radial 3.5mm 0.007 Ohm 5200mA 2000h 105C Automotive Bulk
$ 0.633
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF0G561MCO6.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages19 years ago
Datasheet2 pages17 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PLF0G561MCO6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.403
$ 0.403
Stock
405
61,913
61,913
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
260 mA
305 mA
305 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConAPSC4R0ELL561MH08S
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 8mm) Radial 3.5mm 0.007 Ohm 6.1A 15000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConAPSA4R0ELL561MHB5S
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 15000h 105C Bulk

Descriptions

Descriptions of Nichicon PLF0G561MCO6 provided by its distributors.

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 9mm) Radial 3.5mm 0.007 Ohm 5200mA 2000h 105C Automotive Bulk
LF Series 560 uF 4 V 20 % Conductive Polymer Aluminum Electrolytic Capacitor
Polymer Aluminum Radial Capacitors 4.0V 560uF 105 C Radial Leaded Poly
4V 560uF Polymer 卤20% 7m惟 5.2A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
Al Electrolytic Cap 560μF 4V ±20% 3.5mm Pitch 7mΩ 2000h@105°C 5.2A@100kHz TH 9mm × 9mm × 9mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL