Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4SEPC560M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 560uF
$ 0.83
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEPC560M.

IHS

Datasheet8 pages6 years ago
Datasheet2 pages16 years ago

Master Electronics

Farnell

Panasonic SCT

TME

Inventory History

3 month trend:
-1.35%

CAD Models

Download Panasonic 4SEPC560M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 0.828
Stock
9,051,508
6,158
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
305 mA
305 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-11-12
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2014-03-31
LTD Date2014-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic6SEPC560MX
Cap Aluminum Polymer 560uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6.1A 5000h 105C T/R
Panasonic6SEPC560MW
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF
Panasonic2SEPC560MW
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 560uF
NichiconUPJ1E561MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 560muF ±20% 0.492Dia 12.50mm
Wurth Elektronik860160274022
Aluminium Electrolytic Capacitor-Leaded; |Würth Elektronik 860160274022
560uF 10V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic 4SEPC560M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 13mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105C Bulk
Panasonic 4SEPC560M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,560UF,7MOHM,8X13MM, BULK
CAP, 560µF, 4V, 20%; Capacitance: 560µF; Voltage Rating: 4V; AE Capacitor Case: -; Product Range: OS-CON SEPC Series; ESR: 0.007ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America