Panasonic 2SEPC560MW

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 560uF
$ 0.447
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SEPC560MW.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages16 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

Panasonic SCT

CAD Models

Download Panasonic 2SEPC560MW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.519
Stock
4,268
9,475
Authorized Distributors
5
6
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
280 mA
280 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
LTB Date2014-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Panasonic4SEPC560MW
Cap Aluminum Polymer 560uF 4VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105C Bag
Panasonic6SEPC560MW
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF
Panasonic6SEPC560MX
Cap Aluminum Polymer 560uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6.1A 5000h 105C T/R
560uF 10V 110m惟 卤20% 570mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY350ELL561MJ30S
Cap Aluminum Lytic 560uF 35V 20%( 10 X 30mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
KYOCERA AVXUPW1E561MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 560UF 25 V DC, PW SERIES 5000H 10 (DIA.) X 20MM

Descriptions

Descriptions of Panasonic 2SEPC560MW provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105C Bulk
Panasonic 2SEPC560MW - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,560UF,7MOHM,6.3X9MM, BULK
Capacitance:560Μf; Voltage Rating:2.5V; Ae Capacitor Case:-; Product Range:os-Con Sepc Series; Esr:0.007Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Diameter:6.3Mm; Height:9Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SEPC560MW.