Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4SEPC560M+TS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 560uF

$ 0.834
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEPC560M+TS.

IHS

Datasheet8 pages6 years ago
Datasheet2 pages16 years ago

Panasonic SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 4SEPC560M+TS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.834
$ 0.83
Stock
6,158
9,051,628
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
305 mA
305 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2014-03-31
LTD Date2014-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPSA4R0ELL561MHB5S
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 15000h 105C Bulk
KYOCERA AVXRL80G561MDNASQKX
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 5000h 105C T/R
KYOCERA AVXRR70G561MDN1
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5600mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConAPSE4R0ELL561MF08S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConAPSC4R0ELL561MH08S
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 8mm) Radial 3.5mm 0.007 Ohm 6.1A 15000h 105C Bulk

Descriptions

Descriptions of Panasonic 4SEPC560M+TS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 560uF
Panasonic 4SEPC560M+TS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,560UF,7MOHM,8X13MM, T&A BOX
Oscon,sepc Series Rohs Compliant: Yes |Panasonic 4SEPC560M+TS
CAP, 560UF, 4V, ALU ELEC, POLYMER, RAD;
CAP ALUM POLY 560UF 20% 4V T/H
560μF 4V ±20% 3.5mm 7mΩ 5000h@ 105°C 280mA@ 120Hz,5.6A@ 100 kHz Plugins,D8xL13mm Through hole mounting 8mm*13mm*13mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4SEPC560M+TS.