What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 4SEP470M

Polymer Aluminum Capacitor F8, 3000H 10 (dia) X 8MM, 470UF 4 VDC, Os-con Series
$ 0.83
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEP470M.

IHS

Datasheet8 pages6 years ago

Panasonic

RS (Formerly Allied Electronics)

Panasonic SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 4SEP470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.83
$ 0.891
Stock
981
1,454
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
185 mA
185 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 days ago)

Related Parts

United Chemi-ConEKZE100ETC471MHB5D
Cap Aluminum Lytic 470uF 10V 20%( 8 X 11.5mm) Radial 5mm 760mA 3000h 105C Ammo
PanasonicECE-A0GKA471
Panasonic ECEA0GKA471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE100ETD471MHB5D
KZE Series 10 V 470 uF Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
Panasonic6SEP470M
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 12mm) Radial 3.5mm 0.015 Ohm 4210mA 3000h 105C Bulk
PanasonicEEUFC1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEGPA500ELL471MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Panasonic 4SEP470M provided by its distributors.

POLYMER ALUMINUM CAPACITOR F8, 3000H 10 (DIA) X 8MM, 470UF 4 VDC, OS-CON SERIES
Panasonic 4SEP470M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP, 470µF, 4V, 20%; Capacitance: 470µF; Voltage Rating: 4V; AE Capacitor Case: -; Product Range: OS-CON SEP Series; ESR: 0.025ohm; Lifetime @ Temperature: 3000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America