What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 4SEP470M+T

Cap Aluminum Polymer 470uF 4VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105C T/R

$ 0.891
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEP470M+T.

IHS

Datasheet8 pages6 years ago

Panasonic

Panasonic SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 4SEP470M+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.891
$ 0.904
Stock
1,454
1,145
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
185 mA
185 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-02
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

United Chemi-ConAPSG160ELL471MH08S
Cap Aluminum Polymer 470uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.016 Ohm 4000mA 20000h 105C Bulk
United Chemi-ConAPSK2R5ELL471ME08S
Cap Aluminum Polymer 470uF 2.5VDC 20% (5 X 8mm) Radial 2mm 0.007 Ohm 4350mA 20000h 105C Bulk
United Chemi-ConAPSE6R3ELL471MF08S
Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 4700mA 20000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Panasonic6SEP470M+TSS
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 12mm) Radial 3.5mm 0.015 Ohm 4210mA 3000h 105C T/R
KYOCERA AVXRS80J471MDNASQJT
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, S8 SERIES 5000H 6.3 X 8MM

Descriptions

Descriptions of Panasonic 4SEP470M+T provided by its distributors.

Cap Aluminum Polymer 470uF 4VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105C T/R
Panasonic 4SEP470M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,470UF,25MOHM,10X8MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470μF 4V ±20% 5mm 25mΩ 3000h@ 105°C 185mA@ 120Hz,3.7A@ 100kHz Plugins,D10XL8MM Through hole mounting 8mm(Length)*8mm(height)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4SEP470M+T.