What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECE-A0GKA471

Panasonic ECEA0GKA471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0GKA471.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-42.60%

CAD Models

Download Panasonic ECE-A0GKA471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXUMW0G471MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMW 4V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKMG160ETD471MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 470uF
PanasonicECA-1AHG471
Panasonic ECA1AHG471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA0JHG471
Capacitor Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 230mA 1000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 470muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic ECE-A0GKA471 provided by its distributors.

Panasonic ECEA0GKA471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 470uF 4V 20% (8 X 7mm) Radial 3.5mm 140mA 1000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 4V, -40 to 85¡C
Panasonic SCT
CAPACITOR, RADIAL, 4V, 470UF; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; Life Time @ Temperature:1000 hours @ 85°C; Height:7mm; Diameter:8mm; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:140mA; Capacitor Application:General Purpose; Capacitor Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA0GKA471