Panasonic 35SVPD18M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, 4341
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 35SVPD18M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago

Panasonic

Newark

TME

Panasonic SCT

Inventory History

3 month trend:
-2.04%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-09
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXPCX1V180MCS1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 18UF 35 V POLYMER, CX SERIES 3000H 8 X 7.5MM
KYOCERA AVXPCX1V180MCL1GS
Cap Aluminum Polymer 18uF 35VDC 20% (8 X 7mm) SMD 0.06 Ohm 1100mA 3000h 125C Automotive T/R

Descriptions

Descriptions of Panasonic 35SVPD18M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, 4341
Cap Aluminum Polymer 18uF 35VDC 20% (10 X 7.9mm) SMD 0.06 Ohm 550mA 2000h 125C Automotive T/R
Polymer Aluminium Electrolytic Capacitor, 18 uF, 35 V, Radial Can - SMD, 0.06 ohm
Panasonic 35SVPD18M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Cap, 18Μf, 35V, 20%; Capacitance:18Μf; Voltage Rating:35V; Ae Capacitor Case:Radial Can - Smd; Product Range:Os-Con Svpd Series; Esr:0.06Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Panasonic 35SVPD18M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America