Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PLF1D220MCL2

Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1700mA 2000h 105C Automotive Bulk
$ 0.544
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1D220MCL2.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago

X-ON

Inventory History

3 month trend:
-0.07%

CAD Models

Download Nichicon PLF1D220MCL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.481
$ 0.481
Stock
18,862
41,653
41,653
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
60 mΩ
60 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
85 mA
72.5 mA
72.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-04-01
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

NichiconPLF1E220MCL7
Cap Aluminum Polymer 22uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.05 Ohm 1800mA 2000h 105C Automotive Bulk
25V 22uF Polymer 卤20% 50m惟 1.8A@100kHz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 7mm) Radial 2.5mm 0.049 Ohm 1900mA 2000h 105C T/R
Panasonic20SEP22M+TSS
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 1450mA 3000h 105C T/R
Panasonic25SEP22M
Cap Aluminum Polymer 22uF 25VDC 20% (10 X 8mm) Radial 5mm 0.05 Ohm 2000mA 3000h 105°C Bulk
Panasonic35SEPF22M+TSS
Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105C T/R

Descriptions

Descriptions of Nichicon PLF1D220MCL2 provided by its distributors.

Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1700mA 2000h 105C Automotive Bulk
20V 22uF Polymer 卤20% 50m惟 1.7A@100kHz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS
Aluminum Organic Polymer Capacitors 20volts 22uF 105c 6.3x6 2.5LS
PLF Series Ø 6.3 x 5.5 mm 20 V 22 uF Through Hole Aluminum Polymer Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLF1D220MCL 2