What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon PLF1D220MCL2TP

20V 22uF Polymer 卤20% 50m惟 1.7A@100kHz Plugin, D6.3xL6mm Polymer Aluminum Capacitors ROHS

$ 0.465
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1D220MCL2TP.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PLF1D220MCL2TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 0.481
$ 0.481
Stock
10,926
42,395
42,395
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
60 mΩ
60 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.7 A
72.5 mA
72.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-27
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

NichiconPLF1E220MCL7
Cap Aluminum Polymer 22uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.05 Ohm 1800mA 2000h 105C Automotive Bulk
25V 22uF Polymer 卤20% 50m惟 1.8A@100kHz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 7mm) Radial 2.5mm 0.049 Ohm 1900mA 2000h 105C T/R
Panasonic20SEP22M+TSS
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 1450mA 3000h 105C T/R
Panasonic35SEPF22M+TSS
Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105C T/R
Panasonic32SEPF22M+TSS
Cap Aluminum Polymer 22uF 32VDC 20%( 6.3 X 5.5mm) Radial 2.5mm 0.035 Ohm 2.4A 5000h 105C Ammo

Descriptions

Descriptions of Nichicon PLF1D220MCL2TP provided by its distributors.

20V 22uF Polymer 卤20% 50m惟 1.7A@100kHz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF
22μF 20V ±20% 2.5mm 50mΩ 2000h@ 105°C 1.7A@ 100 kHz Plugins Through hole mounting 6.3mm*6mm*6mm
Polymer/ Tp&ammo |Nichicon PLF1D220MCL2TP
Radial Can PLF 20V 22muF ±20% 0.248Dia 6.30mm
CAP ALUM POLY 22UF 20% 20V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL