Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2SEPC820MY

Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 9mm) Radial 3.5mm 0.005 Ohm 7200mA 5000h 105C Bulk
$ 0.911
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SEPC820MY.

IHS

Datasheet8 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
-33.24%

CAD Models

Download Panasonic 2SEPC820MY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.911
$ 0.533
$ 0.533
Stock
627
14,162
14,162
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 mΩ
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
360 mA
305 mA
305 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-06-06
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2014-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFM1E821L
Panasonic EEUFM1E821L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1E821S
Cap Aluminum 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
PanasonicEEU-FC1V821L
Cap Aluminum 820uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
United Chemi-ConELXZ250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
NichiconUPJ1V821MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 820muF 卤20% 0.492Dia 12.50mm
NichiconUPJ1E821MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 820muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic 2SEPC820MY provided by its distributors.

Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 9mm) Radial 3.5mm 0.005 Ohm 7200mA 5000h 105C Bulk
Panasonic 2SEPC820MY - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,820UF,5MOHM,8X9MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Sepc Series, 820 - F, - 20%, 2.5 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic 2SEPC820MY

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America