Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TPG220MUG

Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, B15G, 30 mohm, 1411 [3528-14 Metric]

$ 1.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPG220MUG.

IHS

Datasheet4 pages7 years ago

Upverter

element14 APAC

Farnell

TME

CAD Models

Download Panasonic 2R5TPG220MUG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-08-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-09-30
LTD Date2023-12-31

Related Parts

Panasonic4TPG220M
220UF SMD SOLID POLYMER TANTALUM CAPACITOR, 4 V DC +/-20%, POSCAP SERIES
Panasonic2R5TPE220MAPB
Panasonic 2R5TPE220MAPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicETPH220MABC
Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, A14, 70 mohm, 1206 [3216-14 Metric]
KYOCERA AVXTCJB227M002R0035
Cap Tant Solid 220uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 125°C T/R
Polymer Aluminum SMD Capacitors 2.5V 220uF 105 C Radial Leaded Low
KYOCERA AVXPCR1C221MCL1GS
Cap Aluminum Polymer 220uF 16VDC 20% (8 X 7mm) SMD 0.06 Ohm 1500mA 4000h 125C Automotive T/R

Descriptions

Descriptions of Panasonic 2R5TPG220MUG provided by its distributors.

Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, B15G, 30 mohm, 1411 [3528-14 Metric]
220UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411
Tantalum Capacitors - Polymer SMD 2.5volts 220uF ESR 30mohm
CAP, 220µF, 2.5V, 20%; Capacitance: 220µF; Voltage Rating: 2.5V; Product Range: POSCAP TPG Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.03ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Tantalum Capacitor Case: 1411 [3528 Metric]

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America