Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4TPG220M

220UF SMD Solid Polymer Tantalum Capacitor, 4 V DC +/-20%, Poscap Series

$ 0.789
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4TPG220M.

IHS

Datasheet4 pages7 years ago

Upverter

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-23.50%

CAD Models

Download Panasonic 4TPG220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-09-30
LTD Date2023-12-31

Related Parts

Panasonic2R5TPG220M
TPG Series 1411 220 uF 2.5 V ±20% SMT Polymer Tantalum Solid Capacitor
PanasonicETPH220MABC
Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, A14, 70 mohm, 1206 [3216-14 Metric]
Panasonic2R5TPG220MUG
Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, B15G, 30 mohm, 1411 [3528-14 Metric]
KYOCERA AVXTCJB227M002R0070
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210
United Chemi-ConAPXK4R0ARA221ME61G
Cap Aluminum Polymer 220uF 4VDC 20% (5 X 5.8mm) SMD 0.017 Ohm 3390mA 15000h 105C T/R
United Chemi-ConAPXC4R0ARA221MF60G
Cap Aluminum Polymer 220uF 4V 20% (6.3 X 5.7mm) SMD 0.021 Ohm 2640mA 1000h 105°C T/R

Descriptions

Descriptions of Panasonic 4TPG220M provided by its distributors.

220UF SMD SOLID POLYMER TANTALUM CAPACITOR, 4 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Polymer Capacitor, 220 uF, 4 V, ± 20%, B15G, 70 mohm, 1411 [3528-14 Metric]
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411
Cap Tant Polymer 220uF 4VDC B15G CASE 20% (3.5 X 2.8 X 1.4mm) SMD 3528-15 0.07 Ohm 105C T/R
CAP, 220µF, 4V, 20%; Capacitance: 220µF; Voltage Rating: 4V; Product Range: POSCAP TPG Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Tantalum Capacitor Case: 1411 [3528 Metric]

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4TPG220M.