Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520V337M003ATE015

Capacitor, Tantalum SMD Conductive Polymer, Ko-cap, Low Profile, 330UF 3V 20%
$ 1.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520V337M003ATE015.

IHS

Datasheet46 pages3 years ago

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
-2.59%

CAD Models

Download Yageo Group T520V337M003ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.693
$ 1.88
$ 1.88
Stock
52,250
38,849
38,849
Authorized Distributors
6
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
3 V
3 V
3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
25 mΩ
25 mΩ
Leakage Current
99 µA
99 µA
99 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic2R5TPE330MI
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Panasonic2R5TPE330M9
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Panasonic2R5TPE330M7
Panasonic 2R5TPE330M7 - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
CAPACITOR, TANTALUM SMD, HIGH TEMP. CONDUCTIVE POLYMER, 330.UF 2.5V 20%
Cap Tant Solid 330uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.007 Ohm 105°C T/R
Cap Tant Polymer 330uF 2.5VDC W CASE 20% (7.3 X 4.3 X 1.4mm) SMD 7343-15 0.04 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T520V337M003ATE015 provided by its distributors.

CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 330UF 3V 20%
Cap Tant Polymer 330uF 3V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
CAP, 330UF, 3V, TANT, POLYMER, CASE V; Capacitance: 330µF; Voltage Rating: 3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: V; ESR: 0.015ohm; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520V337M003ATE015.