Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TPF470ML

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPF470ML.

IHS

Datasheet5 pages7 years ago
Datasheet1 page18 years ago

Upverter

Newark

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 2R5TPF470ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 3.631
$ 3.631
Stock
97,180
421,833
421,833
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
6 mΩ
6 mΩ
Leakage Current
117.5 µA
117.5 µA
117.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-UD0D471LE
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
PanasonicEEF-UD0D471LR
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3300mA 1000h 105°C Embossed T/R
Cap Aluminum Organic 470uF 2VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
PanasonicEEF-UE0D471R
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
KYOCERA AVXTCJD477M002R0040
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.04 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 2R5TPF470ML provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic 2R5TPF470ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
470UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 470uF 2.5VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.01 Ohm 105C T/R
470 F Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 10mOhm 100
CAP, 470µF, 2.5V, 20%, 2917; Capacitance: 470µF; Voltage Rating: 2.5V; Product Range: POSCAP TPF Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.01ohm; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America