Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TPF470M7L

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
$ 2.78
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPF470M7L.

IHS

Datasheet5 pages7 years ago
Datasheet1 page18 years ago

Upverter

Panasonic

Newark

TME

Inventory History

3 month trend:
+0.03%

CAD Models

Download Panasonic 2R5TPF470M7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 3.824
$ 3.824
Stock
50,077
391,523
391,523
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
6 mΩ
6 mΩ
Leakage Current
117.5 µA
117.5 µA
117.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEF-UD0D471LE
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
PanasonicEEF-UD0D471LR
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3300mA 1000h 105°C Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
PanasonicEEF-UE0D471LR
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C Embossed T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
KYOCERA AVXTCJD477M002R0040
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.04 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 2R5TPF470M7L provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic 2R5TPF470M7L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 470uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.007 Ohm 105C T/R
CAP, 470µF, 2.5V, 20%, 2917; Capacitance: 470µF; Voltage Rating: 2.5V; Product Range: POSCAP TPF Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.007ohm; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America