
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | 2R5SVPT560M | 1,000 | 1K | Tape & Reel | 6h | |||||||
| Arrow Electronics | 2R5SVPT560M | 8 | 8 | |||||||||
| DigiKey | 10-2R5SVPT560MCT-ND | 1,000 | 1 | Cut Tape | ||||||||
| TTI | 2R5SVPT560M | 1,000 | 1K | Tape & Reel | 9h | |||||||
| TME | 2R5SVPT560M | 0 | 1K | 5h |
Download Panasonic 2R5SVPT560M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic 2R5SVPT560M provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: