What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEF-CT1E220R

Conductive Polymer Aluminum Electrolytic Capacitor, 22 µF, -55 to 105 ¡C
$ 0.582
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CT1E220R.

Upverter

Technical Drawing2 pages6 years ago

Panasonic

Farnell

Newark

Inventory History

3 month trend:
-7.01%

CAD Models

Download Panasonic EEF-CT1E220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.7
Stock
168,939
185,584
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.6 A
800 mA
Height - Seated (Max)
1.4986 mm
-

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-03
Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 days ago)

Related Parts

PanasonicEEF-CX1E220R
Conductive Polymer Aluminum Electrolytic Capacitor, 22 µF, -55 to 105 ¡C
PanasonicEEF-CS1C220R
Cap Aluminum Polymer 22uF 16VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.04 Ohm 3000mA 2000h 105C T/R
PanasonicEEF-CX1C220R
Conductive Polymer Aluminum Electrolytic Capacitor, 22 µF, -55 to 105 ¡C
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
Cap 22uF 10VDC 20% 7.3 X 4.3 X 1.9mm SMD 0.028 Ohm 3100mA Plastic T/R
Cap Aluminum Organic 22uF 16VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.03 Ohm 2900mA 2000h 125C T/R

Descriptions

Descriptions of Panasonic EEF-CT1E220R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 22 µF, -55 to 105 ¡C
Panasonic SCT
Cap Aluminum Polymer 22uF 25VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R
Panasonic EEFCT1E220R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum 22uF 25V 20% 2917 J Lead Flat 0.04 Ohm3000mA 1000 hr 105°C Embossed Carrier T/R
Avnet Japan
CT Series 25 V 22 uF 105°C 2 k Hrs SMT SP-Cap Aluminum Polymer Capacitor
Polymer Aluminium Electrolytic Capacitor, 22 uF, 25 V, 2917 [7343 Metric], 0.04 ohm
AL LYTIC SP CAP, CT SERIES SMT, PB-FREE / 25V,22UF +-20%,40MOHM, 7.3 X 4.3 X1.4MM, T<(>&<)>R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
25V 22uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,D7.3xL4.3mm Polymer Aluminum Capacitors ROHS
2917 (7343Metric) SP-Cap CT 25V 22muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCT1E220R