Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10SVPS10M

Cap Aluminum 10uF 10V 20% (4 X 5.4mm) Cylindrical 0.22 Ohm 700mA 5000 hr 105°C T/R
$ 0.803
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SVPS10M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages19 years ago

Upverter

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
+10.64%

CAD Models

Download Panasonic 10SVPS10M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-06-15
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.5mm) SMD 0.22 Ohm 700mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.2mm) SMD 0.22 Ohm 700mA 2000h 105C T/R
United Chemi-ConAPXA100ARA100MD55G
Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.2mm) SMD 0.22 Ohm 700mA 2000h 105C T/R
Panasonic25SVPS10M
Cap Aluminum Polymer 10uF 25VDC 20% (8 X 6.9mm) SMD 0.06 Ohm 1500mA 5000h 105C T/R
Wurth Elektronik875105240001
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.157Dia 4.00mm ±20% 10muF 10V
United Chemi-ConHHXA630ARA100MF61G
Al Electrolytic Cap, 10μF, 63V, ±20%, 120mΩ, 4000h@125°C, 700mA@100kHz, SMD, 6.6mm × 6.6mm × 6.1mm

Descriptions

Descriptions of Panasonic 10SVPS10M provided by its distributors.

Cap Aluminum 10uF 10V 20% (4 X 5.4mm) Cylindrical 0.22 Ohm 700mA 5000 hr 105°C T/R
Avnet Japan
Polymer Aluminium Electrolytic Capacitor, 10 uF, 10 V, Radial Can - SMD, 0.22 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Panasonic 10SVPS10M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
10μF 10V ±20% 220mΩ 5000h@105°C 35mA@120Hz 700mA@100kHz Capacitor, SMD, 4.3mm × 4.3mm × 5.5mm
Capacitance uF = 10 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Lead Spacing mm = 1 / Lifetime h = 5000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 220 / Leakage Current uA = 50 / Dissipation Factor % = 10 / Ripple Current mA = 700 / Series = SVPS / Diameter mm = 4 / Length mm = 5.4 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America