Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 25SEP22M

Cap Aluminum Polymer 22uF 25VDC 20% (10 X 8mm) Radial 5mm 0.05 Ohm 2000mA 3000h 105°C Bulk
$ 1.322
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SEP22M.

IHS

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.03%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.322
$ 0.63
Stock
2,357
1,629
Authorized Distributors
5
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
100 mA
2 A
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Panasonic25SEP22M+T
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,22UF,50MOHM,10X8MM, T&A BOX
Panasonic20SEP22M+TSS
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 1450mA 3000h 105C T/R
NichiconPLF1E220MCL7
Cap Aluminum Polymer 22uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.05 Ohm 1800mA 2000h 105C Automotive Bulk
NichiconPLF1D220MCL2
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1700mA 2000h 105C Automotive Bulk
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 7mm) Radial 2.5mm 0.049 Ohm 1900mA 2000h 105C T/R
Panasonic32SEPF22M+TSS
Cap Aluminum Polymer 22uF 32VDC 20%( 6.3 X 5.5mm) Radial 2.5mm 0.035 Ohm 2.4A 5000h 105C Ammo

Descriptions

Descriptions of Panasonic 25SEP22M provided by its distributors.

Cap Aluminum Polymer 22uF 25VDC 20% (10 X 8mm) Radial 5mm 0.05 Ohm 2000mA 3000h 105°C Bulk
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,22UF,50MOHM,10X8MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Oscon,sep Series Rohs Compliant: Yes |Panasonic 25SEP22M
22μF 25V ±20% 5mm 50mΩ 3000h@ 105°C 100mA@ 120Hz,2A@ 100 kHz Plugins,D10XL8MM Through hole mounting 10mm*8mm*8mm
CAP ALUM POLY 22UF 20% 25V T/H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America