Panasonic 20SVPK680M

Cap Aluminum Polymer 680uF 20VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 1700mA 1000h 125C T/R
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SVPK680M.

IHS

Datasheet6 pages6 years ago

Panasonic

Upverter

Farnell

JRH Electronics

Inventory History

3 month trend:
+24.80%

CAD Models

Download Panasonic 20SVPK680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2018-10-23
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic 20SVPK680M provided by its distributors.

Cap Aluminum Polymer 680uF 20VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 1700mA 1000h 125C T/R
Polymer Aluminium Electrolytic Capacitor, 680 uF, 20 V, Radial Can - SMD, 0.012 ohm
Cap Aluminum Polymer 680uF 20V 20% Cylindrical 12m Ohm 1700mA 1000 hr 125°C T/R
Avnet Japan
Panasonic 20SVPK680M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
20V 680uF Polymer ±20% 12mΩ 85mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
Cap, 680Uf, 20V, Alu Elec, Polymer, Smd Capacitance680f Voltage Rating
CAP, 680UF, 20V, ALU ELEC, POLYMER, SMD; Capacitance: 680µF; Voltage Rating: 20V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPK Series; ESR: 0.012ohm; Lifetime @ Temperature: 1000 hours @ 125°C; Operating Tem
Cap, 680Uf, 20V, Alu Elec, Polymer, Smd; Capacitance:680Μf; Voltage(Dc):20V; Capacitor Case/Package:Radial Can - Smd; Esr:0.012Ohm; Lifetime @ Temperature:1000 Hours @ 125°C; Capacitor Mounting:Surface Mount; Ripple Current:5.4A Rohs Compliant: Yes |Panasonic 20SVPK680M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America