Panasonic 20SVPK220M

Cap Aluminum Polymer 220uF 20VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 1010mA 1000h 125C T/R
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SVPK220M.

IHS

Datasheet6 pages6 years ago

Upverter

Panasonic

Farnell

Electro Sonic

Inventory History

3 month trend:
+19.08%

CAD Models

Download Panasonic 20SVPK220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2018-10-23
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic 20SVPK220M provided by its distributors.

Cap Aluminum Polymer 220uF 20VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 1010mA 1000h 125C T/R
Polymer Aluminium Electrolytic Capacitor, 220 uF, 20 V, Radial Can - SMD, 0.025 ohm
Cap Aluminum Polymer 220uF 20V 20% Cylindrical 25m Ohm 1010mA 1000 hr 125°C T/R
Avnet Japan
Panasonic 20SVPK220M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Polymer Organic Aluminum Capacitors; PANASONIC; 20SVPK220M; 220 µF; 25 mOhm; 20 %; 20 V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
CAP, 220UF, 20V, ALU ELEC, POLYMER, SMD; Capacitance: 220µF; Voltage(DC): 20V; Capacitor Case / Package: Radial Can - SMD; ESR: 0.025ohm; Lifetime @ Temperature: 1000 hours @ 125°C; Capacitance Tolerance: ± 83AC7012

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SVPK220M.
  • 20SVPK220M..