Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20SEPF560M

Cap Aluminum Polymer 560uF 20VDC 20%( 10 X 13mm) Radial 5mm 0.012 Ohm 5.4A 5000h 105C Bag
$ 0.861
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SEPF560M.

IHS

Datasheet8 pages7 years ago

Panasonic

JRH Electronics

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
+14.61%

CAD Models

Download Panasonic 20SEPF560M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.861
$ 1.173
Stock
111,448
41,570
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
12 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
270 mA
270 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-07-27
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic16SEPF560M
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 4.95A 5000h 105C Bag
PanasonicEEU-FC1E561S
Cap Aluminum 560uF 25V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
NichiconUPJ1E561MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 560muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 560muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW1E561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 560muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY250ELL561MJ25S
Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic 20SEPF560M provided by its distributors.

Cap Aluminum Polymer 560uF 20VDC 20%( 10 X 13mm) Radial 5mm 0.012 Ohm 5.4A 5000h 105C Bag
Polymer Aluminium Electrolytic Capacitor, 560 uF, 20 V, Radial Can - SMD, 0.012 ohm
Panasonic 20SEPF560M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,560UF,12MOHM,10X13MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America