Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SEPF560M

Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 4.95A 5000h 105C Bag
$ 0.706
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPF560M.

IHS

Datasheet8 pages7 years ago

Upverter

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
+20.53%

CAD Models

Download Panasonic 16SEPF560M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 0.729
$ 0.729
Stock
118,237
45,439
45,439
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
14 mΩ
14 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
247.5 mA
247.5 mA
247.5 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-07-27
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic20SEPF560M
Cap Aluminum Polymer 560uF 20VDC 20%( 10 X 13mm) Radial 5mm 0.012 Ohm 5.4A 5000h 105C Bag
NichiconUPM1C561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 560muF ±20% 0.394Dia 10.00mm
NichiconUPM1C561MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
NichiconUPJ1C561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 560muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860010375013
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicEEUFC1C561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 560muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic 16SEPF560M provided by its distributors.

Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 4.95A 5000h 105C Bag
Cap Aluminum 560uF 16V 20% (8 X 12mm) Radial Cylindrical 3.5mm 4950mA 5000hr 105°C Bulk
Avnet Japan
Panasonic 16SEPF560M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,560UF,14MOHM,8X12MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560μF 16V ±20% 3.5mm 14mΩ 5000h@ 105°C 247.5mA@ 120Hz,4.95A@ 100 kHz Plugins,D8xL12mm Through hole mounting 8mm*12mm*12mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America