Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20SEP68M

Cap Aluminum Polymer 68uF 20VDC 20% (10 X 8mm) Radial 5mm 0.04 Ohm 2400mA 3000h 105C Bulk
$ 1.018
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SEP68M.

IHS

Datasheet8 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

TME

Panasonic SCT

Inventory History

3 month trend:
+27.05%

CAD Models

Download Panasonic 20SEP68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 0.679
$ 0.679
Stock
6,710
4,106
4,106
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
120 mA
120 mA
120 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

NichiconUSF1E680MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USF 25V 68muF ±20% 0.315Dia 8.00mm
PanasonicEEAGA1E680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 68muF ±20% 0.315Dia 8.00mm
PanasonicEEA-GA1E680B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 68muF ±20% 0.315Dia 8.00mm
PanasonicEEA-GA1E680H
Cap Aluminum Lytic 68uF 25V 20% (8 X 7mm) Radial 2.5mm 100mA 1000h 105°C Ammo Pack
United Chemi-ConEKZE160ELL680MF07D
Cap Aluminum Lytic 68uF 16V 20% (6.3 X 7mm) Radial 2.5mm 300mA 1000h 105°C Bulk
Wurth Elektronik860010473006
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic 20SEP68M provided by its distributors.

Cap Aluminum Polymer 68uF 20VDC 20% (10 X 8mm) Radial 5mm 0.04 Ohm 2400mA 3000h 105C Bulk
POLYMER ALUMINUM CAPACITOR F8, 3000H 10 (DIA) X 8MM, 68UF 20 VDC, OS-CON SERIES
Panasonic 20SEP68M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SEP68M.