What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon PLF1D680MCL2TD

20V 68uF Polymer 卤20% 40m惟@100kHz 2.6A@100kHz Plugin, D10xL8mm Polymer Aluminum Capacitors ROHS
$ 0.745
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1D680MCL2TD.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-31.69%

CAD Models

Download Nichicon PLF1D680MCL2TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.68
$ 0.68
Stock
5,139
5,204
5,204
Authorized Distributors
2
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.6 A
120 mA
120 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-27
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Panasonic20SEP68M+T
Panasonic 20SEP68M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
68uF 10V dc Polymer ALUM Electrolytic Capacitor, NS Series 2000h 6.3(Dia.)x10mm
NichiconRNS1A680MDS1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Wurth Elektronik870025574003
WCAP-PTG5 Aluminum Polymer Capacitors
United Chemi-ConAPSA100ELL680MFA5G
Cap Aluminum Polymer 68uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105C Bulk
NichiconPLF1A680MDL4
10V 68uF Polymer 卤20% 25m惟@100kHz 2.9A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS

Descriptions

Descriptions of Nichicon PLF1D680MCL2TD provided by its distributors.

20V 68uF Polymer 卤20% 40m惟@100kHz 2.6A@100kHz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS
PLF Radial Can aluminum capacitor 0.394Dia 10.00mm ±20% 68muF 20V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 68uF
Polymer/ Tp&ammo |Nichicon PLF1D680MCL2TD
68μF 20V ±20% 5mm 40mΩ 2000h@ 105°C 2.6A@ 100kHz Plugins,D10XL8MM Through hole mounting 8mm(height)
CAP ALUM POLY 68UF 20% 20V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL