Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PLF1D680MCL2

20V 68uF Polymer 卤20% 40m惟@100kHz 2.6A@100kHz Plugin, D10xL8mm Polymer Aluminum Capacitors ROHS
$ 0.725
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1D680MCL2.

IHS

Datasheet2 pages4 years ago

Newark

CAD Models

Download Nichicon PLF1D680MCL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.725
$ 1.018
$ 1.018
Stock
435
6,710
6,710
Authorized Distributors
1
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
130 mA
120 mA
120 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-04-01
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Panasonic20SEP68M+T
Panasonic 20SEP68M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Wurth Elektronik870025574003
WCAP-PTG5 Aluminum Polymer Capacitors
United Chemi-ConAPS-250ETD680MHB5S
Cap Aluminum Polymer 68uF 25VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.024 Ohm 3320mA 15000h 105C Ammo
68uF 10V dc Polymer ALUM Electrolytic Capacitor, NS Series 2000h 6.3(Dia.)x10mm
NichiconRNS1A680MDS1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
United Chemi-ConAPSA100ELL680MFA5G
Cap Aluminum Polymer 68uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105C Bulk

Descriptions

Descriptions of Nichicon PLF1D680MCL2 provided by its distributors.

20V 68uF Polymer 卤20% 40m惟@100kHz 2.6A@100kHz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS
Aluminum Organic Polymer Capacitors 20volts 68uF 105c 10x8 3.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Radial Can PLF 20V 68muF ±20% 0.394Dia 10.00mm
CAP ALUM POLY 68UF 20% 20V T/H
Standard Lead Type, 68 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 68Uf, 20V, 20%, Radial; Capacitance:68Μf; Voltage(Dc):20V; Capacitor Case/Package:Radial Leaded; Esr:0.04Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Nichicon PLF1D680MCL2

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLF1D680MCL 2