Panasonic 16SVPK220M

Cap Aluminum Polymer 220uF 16V 20% Solder Pin Cylindrical 22m Ohm 1040mA 1000 hr 125°C T/R
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPK220M.

IHS

Datasheet6 pages6 years ago

Panasonic

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+5.09%

CAD Models

Download Panasonic 16SVPK220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2018-10-23
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic 16SVPK220M provided by its distributors.

Cap Aluminum Polymer 220uF 16V 20% Solder Pin Cylindrical 22m Ohm 1040mA 1000 hr 125°C T/R
Avnet Japan
Cap Aluminum Polymer 220uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.022 Ohm 1.04A 1000h 125C T/R
Polymer Aluminium Electrolytic Capacitor, 220 uF, 16 V, Radial Can - SMD, 0.022 ohm
Panasonic 16SVPK220M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
220 F 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 1000 Hrs 125C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
CAP, 220UF, 16V, ALU ELEC, POLYMER, SMD; Capacitance: 220µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; ESR: 0.022ohm; Lifetime @ Temperature: 1000 hours @ 125°C; Product Diameter: 6.3mm; Product Height: 5.9mm; Diameter: 6.3mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SVPK220M.