Panasonic 16SVP100M

Cap Aluminum Polymer 100uF 16VDC 20%( 10 X 7.9mm) SMD 0.035 Ohm 2.67A 2000h 105C T/R
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVP100M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages22 years ago

Future Electronics

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-40.07%

CAD Models

Download Panasonic 16SVP100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 0.787
Stock
21,354
179,401
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
133.5 mA
133.5 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic16SVPC100M
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.024 Ohm 2490mA 2000h 105C T/R
PanasonicEEETC1C101XP
Panasonic EEETC1C101XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMHJ160ADA101MF80G
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 220mA 2000h 125C Automotive T/R
Cornell DubilierAVE107M16X16T-F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 3.32 Ohm 108mA 2000h 85C T/R
Panasonic20SVP100M
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 11.9mm) SMD 0.024 Ohm 3320mA 2000h 105C T/R
Cap Aluminum Polymer 100uF 20VDC 20% (8 X 12mm) SMD 0.022 Ohm 3200mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 16SVP100M provided by its distributors.

Cap Aluminum Polymer 100uF 16VDC 20%( 10 X 7.9mm) SMD 0.035 Ohm 2.67A 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 100 uF, 16 V, Radial Can - SMD, 0.035 ohm
Cap Aluminum 100uF 16V 20% (10 X 7.9mm) Cylindrical 2670mA 2000hr 105°C T/R
Avnet Japan
Panasonic 16SVP100M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
100uF 16V Polymer Al Electrolytic Cap, 35mR ESR, 2.67A Ripple, SMD
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,100UF,35MOHM,10X8MM, T&R
Aluminium electrolytic capacitor SMD 100uF 16VDC
SVP Series 16 V 100 uF Ø 10 x 8 mm SMT Os-Con Polymer Aluminum Capacitor
16V 100uF Polymer ±20% 35mΩ 133.5mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
CAP, 100µF, 16V, 20%, RADIAL; Capacitance: 100µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: -; ESR: 0.035ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operatin

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SVP100M.