Descriptions of Panasonic 20SVP100M provided by its distributors.
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 11.9mm) SMD 0.024 Ohm 3320mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 100 uF, 20 V, Radial Can - SMD, 0.024 ohm
Cap Aluminum 100uF 20V 20% (8 X 11.9mm) Cylindrical 3320mA 2000hr 105°C T/R
Avnet Japan
Panasonic 20SVP100M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
100uF 20V Polymer Al Electrolytic Cap, 105¡ãC, 8.3x11.9mm SMD
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,100UF,24MOHM,8X12MM, T&R
SVP Series 20 V 100 uF Ø 8 x 12 mm Surface Mount Polymer Aluminum Capacitor
20V 100uF Polymer ±20% 24mΩ@100kHz 3.32A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
CAP, 100µF, 20V, 20%, RADIAL; Capacitance: 100µF; Voltage Rating: 20V; AE Capacitor Case: Radial Can - SMD; Product Range: SVP Series; ESR: 0.024ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C;
Capacitance uF = 100 / Rated Voltage DC V = 20 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 24 / Leakage Current uA = 400 / Dissipation Factor % = 15 / Ripple Current A = 3.32 / Series = SVP / Diameter mm = 8 / Length mm = 11.9 / Packaging = Tape & Reel