Nichicon PCF1D101MCL1GS

Cap Aluminum Polymer 100uF 20VDC 20% (8 X 12mm) SMD 0.022 Ohm 3200mA 2000h 105C Automotive T/R
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF1D101MCL1GS.

Future Electronics

Datasheet3 pages4 years ago

Farnell

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PCF1D101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Panasonic20SVP100M
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 11.9mm) SMD 0.024 Ohm 3320mA 2000h 105C T/R
Panasonic16SVPC100M
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.024 Ohm 2490mA 2000h 105C T/R
PanasonicEEE-1EA101P
Panasonic EEE1EA101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V, UX SERIES 2000H 8 (DIA.) X 10MM
United Chemi-ConEMVH250ADA101MHA0G
Cap Aluminum Lytic 100uF 25V 20%( 8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125C Automotive T/R
United Chemi-ConEMHJ250ADA101MHA0G
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.15 Ohm 350mA 2000h 125C Automotive T/R

Descriptions

Descriptions of Nichicon PCF1D101MCL1GS provided by its distributors.

Cap Aluminum Polymer 100uF 20VDC 20% (8 X 12mm) SMD 0.022 Ohm 3200mA 2000h 105C Automotive T/R
Al Electrolytic Cap 100μF 20V ±20% 22mΩ 2000h@105°C 3.2A@100kHz SMD, 8x12mm, 8.3mm×8.3mm×12mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
CAP, 100µF, 20V, 20%, RADIAL; Capacitance: 100µF; Voltage Rating: 20V; AE Capacitor Case: Radial Can - SMD; Product Range: CF Series; ESR: 0.022ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C;

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF1D101MCL1GS.