Panasonic 16SVPC100M

$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPC100M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Panasonic

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
+5.21%

CAD Models

Download Panasonic 16SVPC100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEE-1CA101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1C101P
Panasonic EEEFK1C101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1C101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 16V 100muF 卤20% 0.248Dia 6.30mm
Cornell DubilierAVS107M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 16V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE107M16E16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 16V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic 16SVPC100M provided by its distributors.

Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.024 Ohm 2490mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 100 uF, 16 V, Radial Can - SMD, 0.024 ohm
100¦ÌF 16V Aluminum Polymer Capacitor Radial, Can - SMD 24 mOhm 2000 Hrs @ 105¡ãC
Cap Aluminum 100uF 16V 20% (6.3 X 5.9mm) Cylindrical 2490mA 2000hr 105°C T/R
Avnet Japan
Panasonic 16SVPC100M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Polymer Organic Aluminum Capacitors; PANASONIC; 16SVPC100M; 100 µF; 24 mOhm; 20 %; 16 V
SVPC Series 16 V 100 uF Ø 6.3 x 5.9 mm Surface Mount Polymer Aluminum Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,100UF,24MOHM,6.3X6MM, T&R
Capacitance uF = 100 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 24 / Leakage Current uA = 300 / Dissipation Factor % = 12 / Ripple Current A = 2.49 / Series = SVPC / Diameter mm = 6.3 / Length mm = 5.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SVPC100M.