Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon RNU1C271MDNASQ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole...
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNU1C271MDNASQ.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-1.46%

CAD Models

Download Nichicon RNU1C271MDNASQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.763
$ 0.763
Stock
52,613
86,054
86,054
Authorized Distributors
4
3
3
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
11 mΩ
11 mΩ
Life (Hours)
5000 hours
15000 hours
15000 hours
Ripple Current
500 mA
5.08 A
5.08 A
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConAPSF160ELL271MHB5S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 20000h 105C Bulk
Panasonic16SEPC270MX+S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConAPSF160ELL271MH08S
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF
NichiconPLS1C271MDO1
270UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, LS SERIES 5000H 8(DIA.)X12MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF

Descriptions

Descriptions of Nichicon RNU1C271MDNASQ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Organic Polymer Capacitors 16 Volt 270uF 20%
Radial Can FPCAP RNU 16V 270muF ±20% 0.315Dia 8.00mm
Polymer - Fpcap/ Bulk |Nichicon RNU1C271MDNASQ
CAP ALUM POLY 270UF 20% 16V T/H
High Capacitance Lead Type, 270 μF, RoHS
Nichicon SCT
270μF 16V ±20% 3.5mm 8mΩ 5000h@ 105°C 500mA@ 120Hz,5A@ 100kHz Plugins,D8xL11.5mm Through hole mounting 11.5mm(width)*13mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL