Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SEPF270M

Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105C Bulk
$ 0.575
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPF270M.

IHS

Datasheet8 pages6 years ago

Upverter

Panasonic

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
-34.33%

CAD Models

Download Panasonic 16SEPF270M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.559
Stock
29,295
40,702
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
165 mA
165 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-07-27
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic16SEPC270MX
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 9mm) Radial 3.5mm 0.01 Ohm 5000mA 5000h 105C Bulk
Panasonic16SEPC270M
Cap Aluminum 270uF 16V 20% (8 X 12mm) Radial 3.5mm 0.011 Ohm 5000mA 2000 hr 105C Bulk
United Chemi-ConELXY160ELL271MJC5S
Cap Aluminum Lytic 270uF 16V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Bulk
NichiconUPM1C271MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 270muF ±20% 0.394Dia 10.00mm
NichiconUPJ1C271MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 270muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 270muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic 16SEPF270M provided by its distributors.

Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105C Bulk
Panasonic 16SEPF270M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Panasonic 16SEPF270M Electrolytic Capacitor Radial lead 270µF 16V Ø8mm
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,270UF,22MOHM,8X7MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270uF 16 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs 105C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America