Panasonic 16SEPC470M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
$ 0.765
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPC470M.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-40.29%

CAD Models

Download Panasonic 16SEPC470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
$ 0.556
$ 0.556
Stock
570,743
108,863
108,863
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
9 mΩ
9 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
305 mA
305 mA
305 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-05-18
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConELXY160ELL471MJ16S
Cap Aluminum Lytic 470uF 16V 20%( 10 X 16mm) Radial 5mm 825mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
PanasonicEEUFR1C471
Panasonic EEUFR1C471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C471B
Panasonic EEUFR1C471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
470uF 16V ±20% 460mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConAPSF160ELL471MJB5S
Cap Aluminum Polymer 470uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 20000h 105C Bulk
United Chemi-ConAPSF160ETD471MJB5S
Polymer 10mΩ 610mA@120Hz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105C T/R
United Chemi-ConAPSK2R5ELL471ME08S
Cap Aluminum Polymer 470uF 2.5VDC 20% (5 X 8mm) Radial 2mm 0.007 Ohm 4350mA 20000h 105C Bulk
KYOCERA AVXRS80J471MDNASQJT
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, S8 SERIES 5000H 6.3 X 8MM
Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Leaded, 8000 uohm

Descriptions

Descriptions of Panasonic 16SEPC470M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
Cap Aluminum 470uF 16V 20% (10 X 13mm) Radial Cylindrical 5mm 6100mA 5000hr 105°C Bulk
Avnet Japan
Panasonic 16SEPC470M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SEPC Series 16 V 470 uF ±20 % Through Hole Aluminum Polymer Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,470UF,10MOHM,10X13MM, BULK
Capacitance uF = 470 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Lifetime h = 5000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Equivalent Series Resistance mOhm = 10 / Ripple Current A = 6.1 / Leakage Current mA = 1.5 / Series = SEPC / Diameter mm = 10 / Height mm = 13 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America