Panasonic 16SEP82M

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.04 Ohm 2120mA 3000h 105C Bulk
$ 0.591
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEP82M.

IHS

Datasheet8 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

TME

Panasonic SCT

Inventory History

3 month trend:
-80.83%

CAD Models

Download Panasonic 16SEP82M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.534
Stock
2,812
6,201
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
106 mA
106 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-01-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic6SEP82M
Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C Bulk
Panasonic25SEPF82M
Cap Aluminum Polymer 82uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.028 Ohm 3000mA 5000h 105C T/R
United Chemi-ConEFL-6R3ELL820ME07D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 82uF
PanasonicEEU-FC1J820
Cap Aluminum 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Bulk
NichiconUPW1H820MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 82muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXV500ELL820MH15D
Cap Aluminum Lytic 82uF 50V 20%( 8 X 15mm) Radial 3.5mm 505mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic 16SEP82M provided by its distributors.

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.04 Ohm 2120mA 3000h 105C Bulk
82UF 16 V DC POLYMER ALUMINUM CAPACITOR E7, OS-CON SERIES 3000H 8 (DIA) X 7MM
Panasonic 16SEP82M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAP, 82µF, 16V, 20%; Capacitance: 82µF; Voltage Rating: 16V; AE Capacitor Case: -; Product Range: OS-CON SEP Series; ESR: 0.04ohm; Lifetime @ Temperature: 3000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperat

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America