Panasonic 25SEPF82M

Cap Aluminum Polymer 82uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.028 Ohm 3000mA 5000h 105C T/R
$ 0.595
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SEPF82M.

IHS

Datasheet8 pages7 years ago

Upverter

Panasonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.16%

CAD Models

Download Panasonic 25SEPF82M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.581
Stock
28,425
28,526
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
28 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
150 mA
150 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-07-27
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-01-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKYB250ELL820ME11D
Cap Aluminum Lytic 82uF 25V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk
NichiconUPV1E820MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 25V 82muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 25V 82muF ±20% 0.248Dia 6.30mm
PanasonicEEUFC1E820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 82muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW1E820MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 82muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXY250ELL820MFB5D
Cap Aluminum Lytic 82uF 25V 20%( 6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic 25SEPF82M provided by its distributors.

Cap Aluminum Polymer 82uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.028 Ohm 3000mA 5000h 105C T/R
Cap Aluminum 82uF 25V 20% (8 X 7mm) Radial Cylindrical 3.5mm 3000mA 5000hr 105°C Bulk
Avnet Japan
Panasonic 25SEPF82M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SEPF Series 82 uF 25 V 5K Hrs 105°C LS=3.5mm Radial Polymer Aluminum Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,82UF,28MOHM,8X7MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap, 82Μf, 25V, 20%; Capacitance:82Μf; Voltage Rating:25V; Ae Capacitor Case:-; Product Range:Os-Con Sepf Series; Esr:0.028Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |Panasonic 25SEPF82M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America