Panasonic 16SEP330M

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 13mm) Radial 5mm 0.016 Ohm 4720mA 3000h 105C Bag
$ 0.76
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEP330M.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages19 years ago

element14 APAC

RS (Formerly Allied Electronics)

JRH Electronics

Panasonic SCT

Inventory History

3 month trend:
-51.88%

CAD Models

Download Panasonic 16SEP330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.716
$ 0.716
Stock
67,460
240,513
240,513
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
16 mΩ
16 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
236 mA
236 mA
236 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUFM1C331
Panasonic EEUFM1C331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE160ELL331MHB5D
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
330uF 16V 117m惟 卤20% 360.75mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FM1C331B
Cap Aluminum 330uF 16V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack
NichiconUHD1C331MPD
HD Series 330 uF 16V 105°C Ø8 x 11 mm LS=3.5 mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUPA1C331MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
KYOCERA AVXUUX2G4R7MNL1GS
Aluminum Electrolytic Capacitor; 4,7uF; 400V; -40+105 deg.C; 20%
KYOCERA AVXUUX2G2R2MNL1GS
2.2uF 400V 27mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUUX2G3R3MNL1GS
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 10mm) SMD 38mA 3000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Aluminum (wet)
Cornell Dubilier381LX471M100H012
Capacitors, Aluminum Electrolytic, Snap In 470UF 100V | Cornell-Dubilier 381LX471M100H012
Cap Aluminum 180uF 200V 20% (25.4 X 20mm) 10mm 760mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Panasonic 16SEP330M provided by its distributors.

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 13mm) Radial 5mm 0.016 Ohm 4720mA 3000h 105C Bag
Cap Aluminum 330uF 16V 20% (10 X 13mm) Radial Cylindrical 5mm 4720mA 3000hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
SEP Series 16 V 330 uF 10 x 13 mm LS=5 mm Radial Aluminum Polymer Capacitor
Panasonic 16SEP330M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,330UF,16MOHM,10X13MM, BULK
330uF 16V Radial Polymer Al Electrolytic Capacitor
Capacitor, 330Uf 16V; Capacitance:330Μf; Capacitance Tolerance:± 20%; Voltage Rating:16V; Esr:0.017Ohm; Diameter:10Mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5Mm; Operating Temperature Range:-55°C To +105°C; Ac Ripple Rohs Compliant: Yes |Panasonic 16SEP330M.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEP330M.
  • 16SEP330M..