Panasonic 16SEP330M+T

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 13mm) Radial 5mm 0.016 Ohm 4720mA 3000h 105C T/R
$ 0.79
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEP330M+T.

IHS

Datasheet8 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+30.97%

CAD Models

Download Panasonic 16SEP330M+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.718
$ 0.718
Stock
236,980
67,058
67,058
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
16 mΩ
16 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
236 mA
236 mA
236 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-02
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-01-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1C331
Panasonic EEUFM1C331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE160ELL331MHB5D
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
330uF 16V 117m惟 卤20% 360.75mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FM1C331B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 330muF ±20% 0.315Dia 8.00mm
NichiconUHD1C331MPD
HD Series 330 uF 16V 105°C Ø8 x 11 mm LS=3.5 mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUPA1C331MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Panasonic 16SEP330M+T provided by its distributors.

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 13mm) Radial 5mm 0.016 Ohm 4720mA 3000h 105C T/R
SEP Series 16 V 330 uF 105°C 3 K Hrs Radial OS-CON Aluminum Polymer Capacitor
Panasonic 16SEP330M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,330UF,16MOHM,10X13MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 16V, 20%, RADIAL; Capacitance: 330µF; Voltage(DC): 16V; Capacitor Case / Package: Radial Leaded; ESR: 0.016ohm; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitan 98W0197
Aluminum Electrolytic Capacitor, 330Uf, 16V, 20%, Radial; Rango De Producto:Serie Sep; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:13Mm |Panasonic 16SEP330M+T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEP330M+T.
  • 16SEP330M+T..