Panasonic 10TPB150ML

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TPB150ML.

IHS

Datasheet5 pages7 years ago
Datasheet2 pages21 years ago

Upverter

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+672%

CAD Models

Download Panasonic 10TPB150ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.03
$ 1.03
Stock
131,065
714,220
714,220
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Leakage Current
150 µA
150 µA
150 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105°C T/R
150UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-20%, T520 SERIES
KYOCERA AVXTCJD157M010R0040
Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.04 Ohm 125°C T/R
KYOCERA AVXTCJY157M010R0040
Cap Tant Solid 150uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R
Panasonic10TPF150ML
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917

Descriptions

Descriptions of Panasonic 10TPB150ML provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917
Panasonic 10TPB150ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Solid 150uF 10V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.04 Ohm 105°C Embossed T/R
Avnet Japan
Tantalum Capacitors – Polymer; PANASONIC; 10TPB150ML; 150 µF; 40 mOhm; 20 %; 10 V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPB150ML.