Panasonic 10TVE150ML

Cap Tant Solid 150uF 10V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 125°C T/R
$ 2.48
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TVE150ML.

IHS

Datasheet4 pages7 years ago

Upverter

Panasonic

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-42.40%

CAD Models

Download Panasonic 10TVE150ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 4.77
$ 4.77
Stock
15,312
43,625
43,625
Authorized Distributors
5
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
10 mΩ
10 mΩ
Leakage Current
150 µA
150 µA
150 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2011-07-29
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

Panasonic10TAE150ML
Panasonic 10TAE150ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic10TCF150ML
Panasonic 10TCF150ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Organic 150uF 10VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.025 Ohm 105C T/R
PanasonicEEF-UE0K151ER
Cap Aluminum 150uF 8V 20% (7.3 X 4.3 X 4.2mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R
Cap Aluminum Polymer 150uF 10VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125C T/R
Cap Aluminum Polymer 150uF 10VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R

Descriptions

Descriptions of Panasonic 10TVE150ML provided by its distributors.

Cap Tant Solid 150uF 10V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 125°C T/R
Panasonic 10TVE150ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 125 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
CAP, 150µF, 10V, 20%; Capacitance: 150µF; Voltage Rating: 10V; Product Range: POSCAP TV Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature Max

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America