Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6TAB47M

Panasonic 6TAB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TAB47M.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

Electro Sonic

TME

Inventory History

3 month trend:
+9.34%

CAD Models

Download Panasonic 6TAB47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.856
$ 0.417
$ 0.417
Stock
315,422
2,239,202
2,239,202
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
70 mΩ
70 mΩ
Leakage Current
29.6 µA
29.61 µA
29.61 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Panasonic10TAB47M
Panasonic 10TAB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCQB476M006R0070
47μF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 6.3VDC 47uF ±20%
Panasonic8TPG47M
Cap Tant Polymer 47uF 8VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
PanasonicEEF-CD0K470R
Cap Aluminum 47uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.025 Ohm 1800mA 1000h 105°C Embossed T/R

Descriptions

Descriptions of Panasonic 6TAB47M provided by its distributors.

Panasonic 6TAB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Polymer 47uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
CAP, 47µF, 6.3V, 20%; Capacitance: 47µF; Voltage Rating: 6.3V; Product Range: POSCAP TA Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Temperature Max:
Capacitance uF = 47 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = B2 / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 70 / Leakage Current uA = 30 / Ripple Current A = 1.1 / Dissipation Factor % = 8 / Series = TA / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TAB47M.