Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10TPG47M

Cap Tant Polymer 47uF 10VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
$ 0.638
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TPG47M.

IHS

Datasheet5 pages7 years ago

Electro Sonic

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-0.37%

CAD Models

Download Panasonic 10TPG47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-04-30
LTD Date2024-10-31

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Panasonic10TAB47M
Panasonic 10TAB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
KYOCERA AVXTCJX476M016R0070
Cap Tant Solid 47uF 16V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.07 Ohm 105°C T/R
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 6.3VDC 47uF ±20%
Panasonic6TAB47M
Panasonic 6TAB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Panasonic 10TPG47M provided by its distributors.

Cap Tant Polymer 47uF 10VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C
Panasonic SCT
47UF SOLID POLYMER TANTALUM CAPACITOR, 10 V DC +/-20%, POSCAP SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
CAP, 47µF, 10V, 20%; Capacitance: 47µF; Voltage Rating: 10V; Product Range: POSCAP TPG Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B1; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPG47M.