Panasonic 10SVPA330M

Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.024 Ohm 3770mA 2000h 105C T/R
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SVPA330M.

TME

Datasheet6 pages6 years ago

Panasonic

IHS

Newark

Panasonic SCT

Inventory History

3 month trend:
-30.07%

CAD Models

Download Panasonic 10SVPA330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

United Chemi-ConAPXA100ARA331MJ80G
Cap Aluminum Polymer 330uF 10V 20% (10 X 7.7mm) SMD 0.024 Ohm 3770mA 2000h 105°C T/R
Cap Aluminum 330uF 10V 20% (8 X 7.5mm) SMD Cylindrical 0.017 Ohm 2350mA 2000hr 105°C T/R
Cap Aluminum Polymer 330uF 10VDC 20% (8 X 11.7mm) SMD 0.017 Ohm 4000mA 2000h 105C T/R
Wurth Elektronik875105245015
WCAP-PSLP Aluminum Polymer Capacitors
Cap Aluminum Polymer 330uF 10VDC 20% (8 X 8mm) SMD 0.019 Ohm 3390mA 2000h 105C Automotive T/R
Polymer Aluminum SMD Capacitors 10V 330uF 105 C SMD Polymer Solid

Descriptions

Descriptions of Panasonic 10SVPA330M provided by its distributors.

Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.024 Ohm 3770mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 330 uF, 10 V, Radial Can - SMD, 0.024 ohm
Panasonic 10SVPA330M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
RoHS directive/Halogen-free compliant | CAP ALUM POLY 330UF 20% 10V SMD
CAP, 330µF, 10V, 20%; Capacitance: 330µF; Voltage Rating: 10V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPA Series; ESR: 0.024ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C;
Cap, Alu Polymer, 330Uf, 10V, Rad Can; Capacitance:330Μf; Voltage(Dc):10V; Capacitor Case/Package:Radial Can - Smd; Esr:0.024Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 10SVPA330M

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America