What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon PLS1A271MDO1

Cap Aluminum Polymer 270uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.008 Ohm 4900mA 5000h 105C Bulk

$ 0.782
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLS1A271MDO1.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.82%

CAD Models

Download Nichicon PLS1A271MDO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.782
$ 0.342
$ 0.342
Stock
13,931
47,020
47,020
Authorized Distributors
3
5
5
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
15 mΩ
15 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
245 mA
241 mA
241 mA
Height - Seated (Max)
11.9888 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXPLF1A271MDO1
Cap Aluminum Polymer 270uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.008 Ohm 4900mA 2000h 105C Automotive Bulk
NichiconPLS0G271MCO8
270UF 4V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, LS SERIES 5000H 6.3(DIA.)X9MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Panasonic16SEPC270MX+S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConAPSF160ELL271MH08S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.01 Ohm 5000mA 20000h 105C Bulk

Descriptions

Descriptions of Nichicon PLS1A271MDO1 provided by its distributors.

Cap Aluminum Polymer 270uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.008 Ohm 4900mA 5000h 105C Bulk
270UF 10V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, LS SERIES 5000H 8(DIA.)X12MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Polymer/ Bulk; |Nichicon PLS1A271MDO1
270μF 10V ±20% 3.5mm 8mΩ 5000h@ 105°C 4.9A@ 100kHz Plugins,D8xL12mm Through hole mounting 12mm*12mm*12mm
Radial Can PLS 10V 270muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 270UF 20% 10V T/H
Long Life Assurance Lead Type, 270 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL